LEDVANCE Circular LED Bulkhead Light, 13 W, 240 V, No, IP44, 40580

RS Stock No.: 285-6562Brand: LEDVANCEManufacturers Part No.: 4058075617902
brand-logo
View all in Bulkhead Lights

Technical documents

Specifications

Type

LED Bulkhead

Shape

Circular

Wattage

13 W

Voltage Rating

240 V

Luminosity

920 lm

Lamp Type

LED

Lamp Supplied

No

Series

40580

IP Rating

IP44

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

LEDVANCE Circular LED Bulkhead Light, 13 W, 240 V, No, IP44, 40580

P.O.A.

LEDVANCE Circular LED Bulkhead Light, 13 W, 240 V, No, IP44, 40580
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Type

LED Bulkhead

Shape

Circular

Wattage

13 W

Voltage Rating

240 V

Luminosity

920 lm

Lamp Type

LED

Lamp Supplied

No

Series

40580

IP Rating

IP44

Country of Origin

China