LEDVANCE PAR16 GU10 LED Reflector Lamp 4.3 W(50W), 4000K, Cool White, Reflector shape

RS Stock No.: 273-1745Brand: LEDVANCEManufacturers Part No.: 4099854068010
brand-logo
View all in LED Bulbs

Technical documents

Specifications

Lamp Base

GU10

Wattage

4.3 W

Colour Temperature

4000K

Series

PAR16

Incandescent Equivalent Wattage

50W

Lamp Type

LED Reflector Lamp

Dimmable

No

Lamp Shape

Reflector

Colour Tone

Cool White

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

LEDVANCE PAR16 GU10 LED Reflector Lamp 4.3 W(50W), 4000K, Cool White, Reflector shape

P.O.A.

Each (In a Pack of 10) (ex VAT)

LEDVANCE PAR16 GU10 LED Reflector Lamp 4.3 W(50W), 4000K, Cool White, Reflector shape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Lamp Base

GU10

Wattage

4.3 W

Colour Temperature

4000K

Series

PAR16

Incandescent Equivalent Wattage

50W

Lamp Type

LED Reflector Lamp

Dimmable

No

Lamp Shape

Reflector

Colour Tone

Cool White

Country of Origin

China