Technical documents
Specifications
Brand
LegrandBody Material
Plastic
External Height
213 mm
External Width
205 mm
External Dimensions
213 x 205 x 71mm
IP Rating
IP30
Colour
White
Lid Colour
Transparent
IK Rating
IK07
Country of Origin
France
Stock information temporarily unavailable.
P.O.A.
Legrand White Plastic Enclosure, IP30, IK07, Transparent Lid, 213 x 205 x 71mm
1
P.O.A.
Legrand White Plastic Enclosure, IP30, IK07, Transparent Lid, 213 x 205 x 71mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LegrandBody Material
Plastic
External Height
213 mm
External Width
205 mm
External Dimensions
213 x 205 x 71mm
IP Rating
IP30
Colour
White
Lid Colour
Transparent
IK Rating
IK07
Country of Origin
France