Legrand Distribution Block, 100A, 400 V

RS Stock No.: 266-3053Brand: LegrandManufacturers Part No.: 0 048 01
brand-logo
View all in Distribution Blocks

Technical documents

Specifications

Brand

Legrand

Termination Method

Screw Terminal

Wire Size

6 → 25 mm²

Current Rating

100A

Voltage Rating

400 V

Country of Origin

Poland

Stock information temporarily unavailable.

P.O.A.

Legrand Distribution Block, 100A, 400 V

P.O.A.

Legrand Distribution Block, 100A, 400 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Legrand

Termination Method

Screw Terminal

Wire Size

6 → 25 mm²

Current Rating

100A

Voltage Rating

400 V

Country of Origin

Poland