Technical documents
Specifications
Brand
LegrandNumber Of Ways
8
Termination Method
Screw
Wire Size
1.5 → 16 mm²
Housing Material
PC
IP Rating
IP20
Current Rating
80 A, 100 A
Voltage Rating
400 V
Length
75mm
Colour
Green
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
-5°C
Country of Origin
Poland
Stock information temporarily unavailable.
P.O.A.
Legrand Distribution Block, 8 Way, 80 A, 100 A, 400 V, Green
1
P.O.A.
Legrand Distribution Block, 8 Way, 80 A, 100 A, 400 V, Green
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LegrandNumber Of Ways
8
Termination Method
Screw
Wire Size
1.5 → 16 mm²
Housing Material
PC
IP Rating
IP20
Current Rating
80 A, 100 A
Voltage Rating
400 V
Length
75mm
Colour
Green
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
-5°C
Country of Origin
Poland