Legrand 16A F Ceramic Cartridge Fuse, 10 x 25mm

RS Stock No.: 167-4359Brand: LegrandManufacturers Part No.: 0 117 16
brand-logo
View all in Cartridge Fuses

Technical documents

Specifications

Brand

Legrand

Current Rating

16A

Fuse Size

10 x 25mm

Fuse Speed

F

Voltage Rating

230V ac

Body Material

Ceramic

Series

0 117

Fuse Standard

BS1361

Country of Origin

France

Product details

Domestic cartridges with indicator lamp

Fuse range suitable for a range of domestic requirements.
Indicator lamp for instant identification of non-functioning fuses.
Each model has the appropriate dimensions to ensure foolproof security.

Standards

NFC 61201 and IEC 127

You may be interested in
Legrand 16A F Ceramic Cartridge Fuse, 10 x 25mm
P.O.A.Each (In a Pack of 10) (ex VAT)
Legrand 16A F Ceramic Cartridge Fuse, 8.5 x 32mm
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Legrand 16A F Ceramic Cartridge Fuse, 10 x 25mm

P.O.A.

Legrand 16A F Ceramic Cartridge Fuse, 10 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Legrand 16A F Ceramic Cartridge Fuse, 10 x 25mm
P.O.A.Each (In a Pack of 10) (ex VAT)
Legrand 16A F Ceramic Cartridge Fuse, 8.5 x 32mm
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

Legrand

Current Rating

16A

Fuse Size

10 x 25mm

Fuse Speed

F

Voltage Rating

230V ac

Body Material

Ceramic

Series

0 117

Fuse Standard

BS1361

Country of Origin

France

Product details

Domestic cartridges with indicator lamp

Fuse range suitable for a range of domestic requirements.
Indicator lamp for instant identification of non-functioning fuses.
Each model has the appropriate dimensions to ensure foolproof security.

Standards

NFC 61201 and IEC 127

You may be interested in
Legrand 16A F Ceramic Cartridge Fuse, 10 x 25mm
P.O.A.Each (In a Pack of 10) (ex VAT)
Legrand 16A F Ceramic Cartridge Fuse, 8.5 x 32mm
P.O.A.Each (In a Pack of 10) (ex VAT)