Legrand 16A Ceramic Cartridge Fuse, 10 x 38mm

RS Stock No.: 180-6112Brand: LegrandManufacturers Part No.: 0 130 16
brand-logo
View all in Cartridge Fuses

Technical documents

Specifications

Brand

Legrand

Current Rating

16A

Fuse Size

10 x 38mm

Voltage Rating

500V ac

Body Material

Ceramic

Application Category

aM

Series

0 130

Fuse Standard

IEC 60269-1, 60269-2 and 2-1, EN 60269-1

Country of Origin

France

You may be interested in
Mersen 16A Ceramic Cartridge Fuse, 10 x 38mm
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Legrand 16A Ceramic Cartridge Fuse, 10 x 38mm

P.O.A.

Legrand 16A Ceramic Cartridge Fuse, 10 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Mersen 16A Ceramic Cartridge Fuse, 10 x 38mm
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

Legrand

Current Rating

16A

Fuse Size

10 x 38mm

Voltage Rating

500V ac

Body Material

Ceramic

Application Category

aM

Series

0 130

Fuse Standard

IEC 60269-1, 60269-2 and 2-1, EN 60269-1

Country of Origin

France

You may be interested in
Mersen 16A Ceramic Cartridge Fuse, 10 x 38mm
P.O.A.Each (In a Pack of 10) (ex VAT)