Legrand 6A Ceramic Cartridge Fuse, 14 x 51mm

RS Stock No.: 266-3132Brand: LegrandManufacturers Part No.: 0 143 06
brand-logo
View all in Cartridge Fuses

Technical documents

Specifications

Brand

Legrand

Current Rating

6A

Fuse Size

14 x 51mm

Voltage Rating

500V

Body Material

Ceramic

Country of Origin

Tunisia

Stock information temporarily unavailable.

P.O.A.

Legrand 6A Ceramic Cartridge Fuse, 14 x 51mm

P.O.A.

Legrand 6A Ceramic Cartridge Fuse, 14 x 51mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Legrand

Current Rating

6A

Fuse Size

14 x 51mm

Voltage Rating

500V

Body Material

Ceramic

Country of Origin

Tunisia