Legrand Vistop MCB, 3P, 32A, 400V AC, 5 kA Breaking Capacity

RS Stock No.: 620-3069Brand: LegrandManufacturers Part No.: 0 225 05
brand-logo
View all in MCBs

Technical documents

Specifications

Brand

Legrand

Number of Poles

3

Current Rating

32A

Rated AC Voltage

400V

Breaking Capacity at Maximum Voltage Rating

5 kA

Series

Vistop

Circuit Breaker Type

MCB

Width

98mm

Length

92mm

Mounting Style

DIN Rail Mount

Depth

70mm

Country of Origin

France

Product details

Vistop™ 32 A switch disconnectors

Safety switch for load breaking with positive contact indication.
Opening (green) and closing (red) are confirmed by the mechanical indicators on the front panel of the device.
Double break type load switching by self-cleaning contacts with rapid make and break movements.
Fastened by screws or to DIN rail.
Two front panel mount versions - side control on the right with seal to provide IP55 sealing
of casing, fixings, self-adhesive drilling template, 30 to 170 mm extension rod to create an external control.
direct front control.
Option of external control using ref. 227 34, to be ordered separately.

Stock information temporarily unavailable.

P.O.A.

Legrand Vistop MCB, 3P, 32A, 400V AC, 5 kA Breaking Capacity

P.O.A.

Legrand Vistop MCB, 3P, 32A, 400V AC, 5 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Legrand

Number of Poles

3

Current Rating

32A

Rated AC Voltage

400V

Breaking Capacity at Maximum Voltage Rating

5 kA

Series

Vistop

Circuit Breaker Type

MCB

Width

98mm

Length

92mm

Mounting Style

DIN Rail Mount

Depth

70mm

Country of Origin

France

Product details

Vistop™ 32 A switch disconnectors

Safety switch for load breaking with positive contact indication.
Opening (green) and closing (red) are confirmed by the mechanical indicators on the front panel of the device.
Double break type load switching by self-cleaning contacts with rapid make and break movements.
Fastened by screws or to DIN rail.
Two front panel mount versions - side control on the right with seal to provide IP55 sealing
of casing, fixings, self-adhesive drilling template, 30 to 170 mm extension rod to create an external control.
direct front control.
Option of external control using ref. 227 34, to be ordered separately.