Legrand 4P Pole Isolator Switch - 100A Maximum Current, IP55

RS Stock No.: 418-5739Brand: LegrandManufacturers Part No.: 0 225 27
brand-logo
View all in Isolator Switches

Technical documents

Specifications

Brand

Legrand

Number of Poles

4P

Maximum Current

100A

IP Rating

IP55

Voltage Rating

800V ac

Electrical Phase

3

Handle Colour

Black

Accepts Padlocks

Yes

Normal State Configuration

NO/NC

Switch Rating

12kA

Length

160mm

Width

91mm

Depth

60mm

Country of Origin

France

Product details

VISTOP visible load disconnection switch

Range of 63 A to 160 A visible contact indication disconnection switches from the VISTOP series.
Safety isolating switches with visible load disconnection and positive action of the contacts.
Double break type load switching with self cleaning contacts by fast make and break actions.
With left- or right-hand external side handle. Optional front handle.
Stripping values and tightening torques clearly indicated on the switches.
Available in 3 and 4 pole versions except 22537 (Ø 8 mm terminal connection).
One piece housing, cage terminals, black handle.

Stock information temporarily unavailable.

P.O.A.

Legrand 4P Pole Isolator Switch - 100A Maximum Current, IP55

P.O.A.

Legrand 4P Pole Isolator Switch - 100A Maximum Current, IP55
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Legrand

Number of Poles

4P

Maximum Current

100A

IP Rating

IP55

Voltage Rating

800V ac

Electrical Phase

3

Handle Colour

Black

Accepts Padlocks

Yes

Normal State Configuration

NO/NC

Switch Rating

12kA

Length

160mm

Width

91mm

Depth

60mm

Country of Origin

France

Product details

VISTOP visible load disconnection switch

Range of 63 A to 160 A visible contact indication disconnection switches from the VISTOP series.
Safety isolating switches with visible load disconnection and positive action of the contacts.
Double break type load switching with self cleaning contacts by fast make and break actions.
With left- or right-hand external side handle. Optional front handle.
Stripping values and tightening torques clearly indicated on the switches.
Available in 3 and 4 pole versions except 22537 (Ø 8 mm terminal connection).
One piece housing, cage terminals, black handle.