Legrand Cable Tie, Non desserrable, 123mm x 9 mm, Black PA 12, Pk-100

RS Stock No.: 295-1231Brand: LegrandManufacturers Part No.: 0 319 10
brand-logo
View all in Cable Ties

Technical documents

Specifications

Brand

Legrand

Length

123mm

Width

9 mm

Colour

Black

Material

PA 12

Type

Non-Releasable

Type

Non desserrable

Quantity

100

UV Resistant

Yes

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Tensile Strength

360N

Series

Colson

Maximum Bundle Diameter

22mm

Country of Origin

France

Product details

Black Colson Cable Ties

Intended for building and retention of wires, cables, tubes and pipes in both indoors and outdoors installations
Non-releasable
Outside serrated
Resistant to wide range of acids, alkalis, petroleum products and sea water
UV Protected
Flammability rating UL94 HB

Stock information temporarily unavailable.

P.O.A.

Legrand Cable Tie, Non desserrable, 123mm x 9 mm, Black PA 12, Pk-100

P.O.A.

Legrand Cable Tie, Non desserrable, 123mm x 9 mm, Black PA 12, Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Legrand

Length

123mm

Width

9 mm

Colour

Black

Material

PA 12

Type

Non-Releasable

Type

Non desserrable

Quantity

100

UV Resistant

Yes

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Tensile Strength

360N

Series

Colson

Maximum Bundle Diameter

22mm

Country of Origin

France

Product details

Black Colson Cable Ties

Intended for building and retention of wires, cables, tubes and pipes in both indoors and outdoors installations
Non-releasable
Outside serrated
Resistant to wide range of acids, alkalis, petroleum products and sea water
UV Protected
Flammability rating UL94 HB