Technical documents
Specifications
Brand
LegrandLength
140mm
Width
3.5 mm
Colour
Black
Material
Nylon 66
Type
Non-Releasable
Type
Non desserrable
Quantity
100
UV Resistant
Yes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Fire Behaviour
Halogen Free
Tensile Strength
130N
Series
Colring
Maximum Bundle Diameter
33mm
Country of Origin
France
You may be interested in
Thomas & Betts Cable Ties, Non desserrable, 139.7mm x 3.6 mm, Black Nylon, Pk-1000Brand: Thomas & Betts
P.O.A.1 Bag of 1000 (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Legrand Cable Tie, Non desserrable, 140mm x 3.5 mm, Black Nylon, Pk-100
1
P.O.A.
Legrand Cable Tie, Non desserrable, 140mm x 3.5 mm, Black Nylon, Pk-100
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Thomas & Betts Cable Ties, Non desserrable, 139.7mm x 3.6 mm, Black Nylon, Pk-1000Brand: Thomas & Betts
P.O.A.1 Bag of 1000 (ex VAT)
Technical documents
Specifications
Brand
LegrandLength
140mm
Width
3.5 mm
Colour
Black
Material
Nylon 66
Type
Non-Releasable
Type
Non desserrable
Quantity
100
UV Resistant
Yes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Fire Behaviour
Halogen Free
Tensile Strength
130N
Series
Colring
Maximum Bundle Diameter
33mm
Country of Origin
France
You may be interested in
Thomas & Betts Cable Ties, Non desserrable, 139.7mm x 3.6 mm, Black Nylon, Pk-1000Brand: Thomas & Betts
P.O.A.1 Bag of 1000 (ex VAT)