Legrand Cable Tie, 360mm x 4.6 mm, Black Nylon, Pk-100

RS Stock No.: 620-2785Brand: LegrandManufacturers Part No.: 0 320 24
brand-logo
View all in Cable Ties

Technical documents

Specifications

Brand

Legrand

Length

360mm

Width

4.6 mm

Colour

Black

Material

Nylon 66

Type

Non-Releasable

Quantity

100

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Fire Behaviour

Halogen Free

Tensile Strength

220N

Series

Colring

Maximum Bundle Diameter

102mm

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Legrand Cable Tie, 360mm x 4.6 mm, Black Nylon, Pk-100

P.O.A.

Legrand Cable Tie, 360mm x 4.6 mm, Black Nylon, Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Legrand

Length

360mm

Width

4.6 mm

Colour

Black

Material

Nylon 66

Type

Non-Releasable

Quantity

100

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Fire Behaviour

Halogen Free

Tensile Strength

220N

Series

Colring

Maximum Bundle Diameter

102mm

Country of Origin

France