Technical documents
Specifications
Brand
LegrandLength
760mm
Width
9 mm
Colour
Black
Material
Nylon 66
Type
Non-Releasable
Quantity
100
UV Resistant
Yes
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+85°C
Fire Behaviour
Halogen Free
Tensile Strength
800N
Series
Colring
Maximum Bundle Diameter
218mm
Country of Origin
France
Stock information temporarily unavailable.
P.O.A.
Legrand Cable Tie, 760mm x 9 mm, Black Nylon, Pk-100
1
P.O.A.
Legrand Cable Tie, 760mm x 9 mm, Black Nylon, Pk-100
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LegrandLength
760mm
Width
9 mm
Colour
Black
Material
Nylon 66
Type
Non-Releasable
Quantity
100
UV Resistant
Yes
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+85°C
Fire Behaviour
Halogen Free
Tensile Strength
800N
Series
Colring
Maximum Bundle Diameter
218mm
Country of Origin
France