Technical documents
Specifications
Brand
LegrandLength
360mm
Width
4.6 mm
Colour
Natural
Material
Nylon 66
Type
Non-Releasable
Quantity
100
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+75°C
Fire Behaviour
Halogen Free
Tensile Strength
220N
Series
Colring
Maximum Bundle Diameter
102mm
Country of Origin
France
Stock information temporarily unavailable.
P.O.A.
Legrand Cable Tie, 360mm x 4.6 mm, Natural Nylon, Pk-100
1
P.O.A.
Legrand Cable Tie, 360mm x 4.6 mm, Natural Nylon, Pk-100
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LegrandLength
360mm
Width
4.6 mm
Colour
Natural
Material
Nylon 66
Type
Non-Releasable
Quantity
100
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+75°C
Fire Behaviour
Halogen Free
Tensile Strength
220N
Series
Colring
Maximum Bundle Diameter
102mm
Country of Origin
France