Technical documents
Specifications
Brand
LegrandLength
1030mm
Width
12.6 mm
Colour
Natural
Material
Nylon 66
Type
Non-Releasable
Type
Non desserrable
Quantity
50
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+75°C
Fire Behaviour
Halogen Free
Tensile Strength
1110N
Series
Colring
Maximum Bundle Diameter
285mm
Country of Origin
France
You may be interested in

Thomas & Betts Cable Ties, Non desserrable, 1.032m x 9 mm, Natural Nylon, Pk-50Brand: Thomas & Betts
P.O.A.1 Bag of 50 (ex VAT)
Thomas & Betts Cable Ties, Non desserrable, 1.03m x 8.76 mm, Black Nylon, Pk-50Brand: Thomas & Betts
P.O.A.1 Bag of 50 (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Legrand Cable Tie, Non desserrable, 1030mm x 12.6 mm, Natural Nylon, Pk-50
1
P.O.A.
Legrand Cable Tie, Non desserrable, 1030mm x 12.6 mm, Natural Nylon, Pk-50
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in

Thomas & Betts Cable Ties, Non desserrable, 1.032m x 9 mm, Natural Nylon, Pk-50Brand: Thomas & Betts
P.O.A.1 Bag of 50 (ex VAT)
Thomas & Betts Cable Ties, Non desserrable, 1.03m x 8.76 mm, Black Nylon, Pk-50Brand: Thomas & Betts
P.O.A.1 Bag of 50 (ex VAT)
Technical documents
Specifications
Brand
LegrandLength
1030mm
Width
12.6 mm
Colour
Natural
Material
Nylon 66
Type
Non-Releasable
Type
Non desserrable
Quantity
50
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+75°C
Fire Behaviour
Halogen Free
Tensile Strength
1110N
Series
Colring
Maximum Bundle Diameter
285mm
Country of Origin
France
You may be interested in

Thomas & Betts Cable Ties, Non desserrable, 1.032m x 9 mm, Natural Nylon, Pk-50Brand: Thomas & Betts
P.O.A.1 Bag of 50 (ex VAT)
Thomas & Betts Cable Ties, Non desserrable, 1.03m x 8.76 mm, Black Nylon, Pk-50Brand: Thomas & Betts
P.O.A.1 Bag of 50 (ex VAT)