Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Legrand Cable Tie, Hook and Loop, 150mm x 16 mm, Black, Pk-10

RS Stock No.: 820-7502Brand: LegrandManufacturers Part No.: 0 331 84
brand-logo
View all in Cable Ties

Technical documents

Specifications

Brand

Legrand

Length

150mm

Width

16 mm

Colour

Black

Type

Hook and Loop

Quantity

10

Series

331

Maximum Bundle Diameter

35mm

Country of Origin

France

Product details

Self Locking Hook and Loop VDI cable Tie

Self locking Hook and Loop cable ties ideal for organising and arranging audio, computer, VDI cables. These cable ties have the advantage of being reusuable.

Repositionable
Self locking
Double sided textile: Loops on one, hooks on the other
Causes no damage to cables
Fixing using screws or rivets

Fabric Hook and Loop

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Legrand Cable Tie, Hook and Loop, 150mm x 16 mm, Black, Pk-10

P.O.A.

Legrand Cable Tie, Hook and Loop, 150mm x 16 mm, Black, Pk-10
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Legrand

Length

150mm

Width

16 mm

Colour

Black

Type

Hook and Loop

Quantity

10

Series

331

Maximum Bundle Diameter

35mm

Country of Origin

France

Product details

Self Locking Hook and Loop VDI cable Tie

Self locking Hook and Loop cable ties ideal for organising and arranging audio, computer, VDI cables. These cable ties have the advantage of being reusuable.

Repositionable
Self locking
Double sided textile: Loops on one, hooks on the other
Causes no damage to cables
Fixing using screws or rivets

Fabric Hook and Loop

You may be interested in