Legrand Terminal Strip, 76A, 16 mm² Wire, Screw Termination

RS Stock No.: 279-8838Brand: LegrandManufacturers Part No.: 0 342 17
brand-logo
View all in Standard Terminal Blocks

Technical documents

Specifications

Brand

Legrand

Current Rating

76A

Wire Size

16 mm²

Termination Method

Screw

Fused

No

Material

POLYPROPYLENE

Voltage Rating

400 V

Cable CSA

16mm²

Minimum Operating Temperature

-25°C

Colour

Black

Maximum Operating Temperature

+55°C

Country of Origin

France

Product details

Nylbloc Connection Bars

Black or white connection bars, made up of 12 elements with captive screws.
Delivered with the screws unscrewed.

Standards

EN 60998 and IEC 664-1

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Legrand Terminal Strip, 76A, 16 mm² Wire, Screw Termination

P.O.A.

Legrand Terminal Strip, 76A, 16 mm² Wire, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Legrand

Current Rating

76A

Wire Size

16 mm²

Termination Method

Screw

Fused

No

Material

POLYPROPYLENE

Voltage Rating

400 V

Cable CSA

16mm²

Minimum Operating Temperature

-25°C

Colour

Black

Maximum Operating Temperature

+55°C

Country of Origin

France

Product details

Nylbloc Connection Bars

Black or white connection bars, made up of 12 elements with captive screws.
Delivered with the screws unscrewed.

Standards

EN 60998 and IEC 664-1

You may be interested in