Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Legrand Polyamide Lightning Earth Clamp

RS Stock No.: 752-7757Brand: LegrandManufacturers Part No.: 0 343 86
brand-logo
View all in Earth Clamps

Technical documents

Specifications

Brand

Legrand

Minimum Wire CSA

2.5mm²

Maximum Wire CSA

16mm²

Minimum Diameter

18mm

Maximum Diameter

22mm

Material

Polyamide

Wire CSA Range

2.5 → 16mm²

Diameter Range

18 → 22mm

Country of Origin

France

Product details

Rapid Fix Earth Clamps

These rapid fix earth clamps create earthing connections with a simple new fixing method that makes fitting them in hard to reach areas easier than ever. The unique 'twist' fixing method is up to 5 times faster when compared with traditional clamps. So for mains incomer pipes, boiler replacement, special locations or supplementary bonding in pre-17th Edition installations, earthing becomes a much quicker, slicker process.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Legrand Polyamide Lightning Earth Clamp

P.O.A.

Legrand Polyamide Lightning Earth Clamp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Legrand

Minimum Wire CSA

2.5mm²

Maximum Wire CSA

16mm²

Minimum Diameter

18mm

Maximum Diameter

22mm

Material

Polyamide

Wire CSA Range

2.5 → 16mm²

Diameter Range

18 → 22mm

Country of Origin

France

Product details

Rapid Fix Earth Clamps

These rapid fix earth clamps create earthing connections with a simple new fixing method that makes fitting them in hard to reach areas easier than ever. The unique 'twist' fixing method is up to 5 times faster when compared with traditional clamps. So for mains incomer pipes, boiler replacement, special locations or supplementary bonding in pre-17th Edition installations, earthing becomes a much quicker, slicker process.

You may be interested in