Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Legrand Atlantic Series Steel Wall Box, IP66, 300 mm x 200 mm x 160mm

RS Stock No.: 304-6813Brand: LegrandManufacturers Part No.: 0 355 00
brand-logo
View all in Wall Boxes

Technical documents

Specifications

Brand

Legrand

External Height

300 mm

External Width

200 mm

External Depth

160mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Key

Gland Plate

No

Colour

Grey

RAL Code

RAL 7035

Series

Atlantic

External Mounting Type

Bracket

Fixing Kit

No

Internal Mounting Type

Perforated Rail

Country of Origin

France

Product details

Legrand Atlantic Steel Enclosuress

The Atlantic range of stainless steel wall mounting enclosures meet the most stringent requirements making them a suitable wall box for harsh environments.

Features and Benefits

• IP66 protection meaning the enclosures are dust tight and protect against powerful jets of water of similar force to heavy seas
• External mechanical impact resistance of IK10 (20 Joules) meaning the wall box gives protection against a 5 kg object dropped from approximately 40 cm
• Waterproof seal
• Easy to remove with metal pins
• Excellent resistance to chemicals
• Textured polyester coating gives excellent resistance to corrosion and weather elements
• Can be used in vertical or horizontal position

Stock information temporarily unavailable.

P.O.A.

Legrand Atlantic Series Steel Wall Box, IP66, 300 mm x 200 mm x 160mm

P.O.A.

Legrand Atlantic Series Steel Wall Box, IP66, 300 mm x 200 mm x 160mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Legrand

External Height

300 mm

External Width

200 mm

External Depth

160mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Key

Gland Plate

No

Colour

Grey

RAL Code

RAL 7035

Series

Atlantic

External Mounting Type

Bracket

Fixing Kit

No

Internal Mounting Type

Perforated Rail

Country of Origin

France

Product details

Legrand Atlantic Steel Enclosuress

The Atlantic range of stainless steel wall mounting enclosures meet the most stringent requirements making them a suitable wall box for harsh environments.

Features and Benefits

• IP66 protection meaning the enclosures are dust tight and protect against powerful jets of water of similar force to heavy seas
• External mechanical impact resistance of IK10 (20 Joules) meaning the wall box gives protection against a 5 kg object dropped from approximately 40 cm
• Waterproof seal
• Easy to remove with metal pins
• Excellent resistance to chemicals
• Textured polyester coating gives excellent resistance to corrosion and weather elements
• Can be used in vertical or horizontal position