Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Legrand Atlantic Series Steel Wall Box, IP66, 800 mm x 600 mm x 300mm

RS Stock No.: 176-0028Brand: LegrandManufacturers Part No.: 0 355 23
brand-logo
View all in Wall Boxes

Technical documents

Specifications

Brand

Legrand

External Height

800 mm

External Width

600 mm

External Depth

300mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Door Lock Type

Key

Gland Plate

Yes

Colour

Grey

Series

Atlantic

External Mounting Type

Bracket

Fixing Kit

No

Internal Mounting Type

Perforated Rail

Country of Origin

France

Product details

Metal enclosures, IP 55 IK 10 Atlantic 55

Atlantic 55 metal enclosures with excellent resistance to corrosion and chemicals.
Textured polyester coating (60 μ), excellent resistance to corrosion and weather.
Single locking point: reversible door, lower add-on plate, auto-centring of equipment, optional depth adjustment from 600 x 600.
Supplied with a lock up to 300 x 400, or a handle, and a 2433 A key for sizes 400 x 500 and above.
The enclosures are designed to accommodate accessories such as Lina 25 profile uprights, Lina 25 cross pieces, and Lina 25 perforated full plates.
Set of 4 wall mounting brackets. Zinc alloy, supplied with a cover - 300 kg.
Use in vertical or horizontal position, but horizontal position only for roof use.

Standards

IEC 60529, NF EN 60529 (NFC 20010)

Stock information temporarily unavailable.

P.O.A.

Legrand Atlantic Series Steel Wall Box, IP66, 800 mm x 600 mm x 300mm

P.O.A.

Legrand Atlantic Series Steel Wall Box, IP66, 800 mm x 600 mm x 300mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Legrand

External Height

800 mm

External Width

600 mm

External Depth

300mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Door Lock Type

Key

Gland Plate

Yes

Colour

Grey

Series

Atlantic

External Mounting Type

Bracket

Fixing Kit

No

Internal Mounting Type

Perforated Rail

Country of Origin

France

Product details

Metal enclosures, IP 55 IK 10 Atlantic 55

Atlantic 55 metal enclosures with excellent resistance to corrosion and chemicals.
Textured polyester coating (60 μ), excellent resistance to corrosion and weather.
Single locking point: reversible door, lower add-on plate, auto-centring of equipment, optional depth adjustment from 600 x 600.
Supplied with a lock up to 300 x 400, or a handle, and a 2433 A key for sizes 400 x 500 and above.
The enclosures are designed to accommodate accessories such as Lina 25 profile uprights, Lina 25 cross pieces, and Lina 25 perforated full plates.
Set of 4 wall mounting brackets. Zinc alloy, supplied with a cover - 300 kg.
Use in vertical or horizontal position, but horizontal position only for roof use.

Standards

IEC 60529, NF EN 60529 (NFC 20010)