Technical documents
Specifications
Brand
LegrandExternal Height
400 mm
External Width
800 mm
External Depth
120mm
Body Material
Steel
Transparent Door
No
IP Rating
IP66
Chassis Plate
No
Gland Plate
No
Colour
Grey
Series
Atlantic
External Mounting Type
Bracket
Fixing Kit
No
Internal Mounting Type
Perforated Rail
Country of Origin
France
Product details
Metal industrial enclosures IP66, Atlantic series
Reversible enclosures with 2 fixing modes:
- direct mount,
- vertical or horizontal mounting using stainless steel brackets (ref. Legrand: 364 07).
Captive screws.
Solid galvanised steel plates.
Fitted with punched vertical uprights (see photo), for rail and solid plate mounting. . The 800 mm-wide enclosure features 3 uprights.
Anti-corrosion, textured paint: RAL 7032
Protection index: IP66 / IK10 / Nema 4.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LegrandExternal Height
400 mm
External Width
800 mm
External Depth
120mm
Body Material
Steel
Transparent Door
No
IP Rating
IP66
Chassis Plate
No
Gland Plate
No
Colour
Grey
Series
Atlantic
External Mounting Type
Bracket
Fixing Kit
No
Internal Mounting Type
Perforated Rail
Country of Origin
France
Product details
Metal industrial enclosures IP66, Atlantic series
Reversible enclosures with 2 fixing modes:
- direct mount,
- vertical or horizontal mounting using stainless steel brackets (ref. Legrand: 364 07).
Captive screws.
Solid galvanised steel plates.
Fitted with punched vertical uprights (see photo), for rail and solid plate mounting. . The 800 mm-wide enclosure features 3 uprights.
Anti-corrosion, textured paint: RAL 7032
Protection index: IP66 / IK10 / Nema 4.