Legrand Atlantic Series Polycarbonate Wall Box, IP55, 200 mm x 160 mm x 94mm

RS Stock No.: 705-5650Brand: LegrandManufacturers Part No.: 0 359 50
brand-logo
View all in Wall Boxes

Technical documents

Specifications

Brand

Legrand

External Height

200 mm

External Width

160 mm

External Depth

94mm

Body Material

Polycarbonate

Transparent Door

No

IP Rating

IP55

Chassis Plate

No

Door Lock Type

Quarter Turn

Gland Plate

No

Colour

Grey

Series

Atlantic

External Mounting Type

Bracket

Internal Mounting Type

Perforated Rail

Fixing Kit

No

Country of Origin

Poland

Product details

Legrand Plastic Enclosures

Legrand industrial enclosures are made from self-extinguishing light grey polypropylene and are halogen free. Two versions are available, offering either IP55/IK07 or IP66/IK08 protection. These enclosures conform to EN 60695 2-1.

Features and Benefits

Smooth sided housing
Equipment may be installed on a rail or solid plate
1/4-turn faceplate opening and closing using a flat screwdriver
Light grey RAL 7035
Polypropylene box and cover
Halogen free
Self-extinguishing 750° C
Temperature rating: –25° C to +40° C
IP55/IK07, stock nos. 705-5656, 705-5653, 705-5650 & 705-5669
IP66/IK08, stock nos. 705-5662, 705-5675 & 705-5666
Detachable clip-on cover retainer except stock no. 705-5697

Standards

Conforms to EN 60695 2-1.

Stock information temporarily unavailable.

P.O.A.

Legrand Atlantic Series Polycarbonate Wall Box, IP55, 200 mm x 160 mm x 94mm

P.O.A.

Legrand Atlantic Series Polycarbonate Wall Box, IP55, 200 mm x 160 mm x 94mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Legrand

External Height

200 mm

External Width

160 mm

External Depth

94mm

Body Material

Polycarbonate

Transparent Door

No

IP Rating

IP55

Chassis Plate

No

Door Lock Type

Quarter Turn

Gland Plate

No

Colour

Grey

Series

Atlantic

External Mounting Type

Bracket

Internal Mounting Type

Perforated Rail

Fixing Kit

No

Country of Origin

Poland

Product details

Legrand Plastic Enclosures

Legrand industrial enclosures are made from self-extinguishing light grey polypropylene and are halogen free. Two versions are available, offering either IP55/IK07 or IP66/IK08 protection. These enclosures conform to EN 60695 2-1.

Features and Benefits

Smooth sided housing
Equipment may be installed on a rail or solid plate
1/4-turn faceplate opening and closing using a flat screwdriver
Light grey RAL 7035
Polypropylene box and cover
Halogen free
Self-extinguishing 750° C
Temperature rating: –25° C to +40° C
IP55/IK07, stock nos. 705-5656, 705-5653, 705-5650 & 705-5669
IP66/IK08, stock nos. 705-5662, 705-5675 & 705-5666
Detachable clip-on cover retainer except stock no. 705-5697

Standards

Conforms to EN 60695 2-1.