Legrand Ventilation Element, 50mm W, For Use With Enclosure

RS Stock No.: 266-3261Brand: LegrandManufacturers Part No.: 0 365 79
brand-logo
View all in Enclosure Ventilation

Technical documents

Specifications

Brand

Legrand

Product Type

Ventilation Element

Width

50mm

Dimensions

50 x 75mm

Material

Plastic

For Use With

Enclosure

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Legrand Ventilation Element, 50mm W, For Use With Enclosure

P.O.A.

Legrand Ventilation Element, 50mm W, For Use With Enclosure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Legrand

Product Type

Ventilation Element

Width

50mm

Dimensions

50 x 75mm

Material

Plastic

For Use With

Enclosure

Country of Origin

France