Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Legrand 0 371 61 371 Series Grey, 4mm², Single-Level, Screw Termination

RS Stock No.: 675-8904Brand: LegrandManufacturers Part No.: 0 371 61
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Brand

Legrand

Colour

Grey

Number of Levels

Single

American Wire Gauge

10AWG

Series

371

Termination Method

Screw

Cable CSA

4mm²

Voltage Rating

800 V

Current Rating

36A

Pitch

6mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+55°C

Country of Origin

France

Product details

Viking 3 Feed-Through Connections

Screw-connection terminal blocks ensure an electrical connection between 2 solid-centre or flexible conductors.

Grey for standard circuits and blue for neutral conductors.
One junction (1 input / 1 output).

Stock information temporarily unavailable.

P.O.A.

Legrand 0 371 61 371 Series Grey, 4mm², Single-Level, Screw Termination

P.O.A.

Legrand 0 371 61 371 Series Grey, 4mm², Single-Level, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Legrand

Colour

Grey

Number of Levels

Single

American Wire Gauge

10AWG

Series

371

Termination Method

Screw

Cable CSA

4mm²

Voltage Rating

800 V

Current Rating

36A

Pitch

6mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+55°C

Country of Origin

France

Product details

Viking 3 Feed-Through Connections

Screw-connection terminal blocks ensure an electrical connection between 2 solid-centre or flexible conductors.

Grey for standard circuits and blue for neutral conductors.
One junction (1 input / 1 output).