Legrand Distribution Block, 1 Way, 2.5mm², 18A, 800 V, Green, Yellow

RS Stock No.: 675-8929Brand: LegrandManufacturers Part No.: 0 371 70
brand-logo
View all in Distribution Blocks

Technical documents

Specifications

Brand

Legrand

Number Of Ways

1

Termination Method

Screw Down

Wire Size

12 AWG

Housing Material

Metal

Current Rating

18A

Voltage Rating

800 V

Cable CSA

2.5mm²

Length

52.2mm

Width

5mm

Height

46.4mm

Colour

Green, Yellow

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-30°C

Country of Origin

France

Product details

Viking 3 Protective Feed-Through Connections

Screw-connection terminal blocks ensure an electrical connection between 2 solid-centre or flexible conductors.

Green and yellow for the earth conductors.
One junction (1 input / 1 output) - metal stand.

Stock information temporarily unavailable.

P.O.A.

Legrand Distribution Block, 1 Way, 2.5mm², 18A, 800 V, Green, Yellow

P.O.A.

Legrand Distribution Block, 1 Way, 2.5mm², 18A, 800 V, Green, Yellow
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Legrand

Number Of Ways

1

Termination Method

Screw Down

Wire Size

12 AWG

Housing Material

Metal

Current Rating

18A

Voltage Rating

800 V

Cable CSA

2.5mm²

Length

52.2mm

Width

5mm

Height

46.4mm

Colour

Green, Yellow

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-30°C

Country of Origin

France

Product details

Viking 3 Protective Feed-Through Connections

Screw-connection terminal blocks ensure an electrical connection between 2 solid-centre or flexible conductors.

Green and yellow for the earth conductors.
One junction (1 input / 1 output) - metal stand.