Legrand Cable Marker, Black on White, Pre-printed "2", 0.8 → 2.2mm Cable, for Closed-Ring Tracking System,

RS Stock No.: 266-3331Brand: LegrandManufacturers Part No.: 0 377 82
brand-logo
View all in Cable Markers

Technical documents

Specifications

Brand

Legrand

Legend

2

Minimum Cable Diameter

0.8mm

Maximum Cable Diameter

2.2mm

Colour

Black on White

Cable Diameter Range

0.8 → 2.2mm

For Use With

Closed-Ring Tracking System, Wiring

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Legrand Cable Marker, Black on White, Pre-printed "2", 0.8 → 2.2mm Cable, for Closed-Ring Tracking System,

P.O.A.

Legrand Cable Marker, Black on White, Pre-printed "2", 0.8 → 2.2mm Cable, for Closed-Ring Tracking System,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Legrand

Legend

2

Minimum Cable Diameter

0.8mm

Maximum Cable Diameter

2.2mm

Colour

Black on White

Cable Diameter Range

0.8 → 2.2mm

For Use With

Closed-Ring Tracking System, Wiring

Country of Origin

France