Technical documents
Specifications
Brand
LegrandAffixing Method
Clip On
Legend
8
Minimum Cable Diameter
2.2mm
Maximum Cable Diameter
3mm
Colour
Grey
Length
5mm
Width
3 mm
Quantity
1200
Printable
No
Material
Nylon 66
Cable Diameter Range
2.2 → 3mm
Country of Origin
France
Product details
CAB 3® markers for cables 0.5 → 1.5 mm²
For marking cables that have already been installed.
Positioning tabs to keep the markers aligned.
Transparent holders for quick distribution and fitting of markers on the conductor are sold separately.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LegrandAffixing Method
Clip On
Legend
8
Minimum Cable Diameter
2.2mm
Maximum Cable Diameter
3mm
Colour
Grey
Length
5mm
Width
3 mm
Quantity
1200
Printable
No
Material
Nylon 66
Cable Diameter Range
2.2 → 3mm
Country of Origin
France
Product details
CAB 3® markers for cables 0.5 → 1.5 mm²
For marking cables that have already been installed.
Positioning tabs to keep the markers aligned.
Transparent holders for quick distribution and fitting of markers on the conductor are sold separately.