Legrand 40VA DIN Rail Transformer, 230 → 400V Primary, 12 → 24V Secondary

RS Stock No.: 383-289Brand: LegrandManufacturers Part No.: 0 428 40
brand-logo
View all in DIN Rail Transformers

Technical documents

Specifications

Brand

Legrand

Primary Voltage Rating

230 → 400V

Secondary Voltage Rating

12 → 24V

Power Rating

40VA

Mounting Type

Panel

Number of Outputs

2

Length

98mm

Width

84mm

Depth

70mm

Dimensions

98 x 84 x 70mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+35°C

Weight

900g

Country of Origin

France

Product details

Control Panel Primary 230/400Vac (40 to 220VA)

Compact, open type control panel transformer
Fully shrouded screw terminals with permanent marking
Detailed product specification permanently marked on front of unit
VA ratings compatible with available protection devices
Dual standard primary winding 230 / 400Vac

Standards

IEC/EN 61 558

Laminated

Stock information temporarily unavailable.

P.O.A.

Legrand 40VA DIN Rail Transformer, 230 → 400V Primary, 12 → 24V Secondary

P.O.A.

Legrand 40VA DIN Rail Transformer, 230 → 400V Primary, 12 → 24V Secondary
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Brand

Legrand

Primary Voltage Rating

230 → 400V

Secondary Voltage Rating

12 → 24V

Power Rating

40VA

Mounting Type

Panel

Number of Outputs

2

Length

98mm

Width

84mm

Depth

70mm

Dimensions

98 x 84 x 70mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+35°C

Weight

900g

Country of Origin

France

Product details

Control Panel Primary 230/400Vac (40 to 220VA)

Compact, open type control panel transformer
Fully shrouded screw terminals with permanent marking
Detailed product specification permanently marked on front of unit
VA ratings compatible with available protection devices
Dual standard primary winding 230 / 400Vac

Standards

IEC/EN 61 558

Laminated