Legrand 1000VA Transformer, 12 → 24V, IEC 61558-2-6

RS Stock No.: 266-0398Brand: LegrandManufacturers Part No.: 0 428 49
brand-logo

Technical documents

Specifications

Brand

Legrand

Primary Voltage Rating

230 → 400V

Secondary Voltage Rating

12 → 24V

Power Rating

1000VA

Dimensions

220 x 222 x 170mm

Standards Met

IEC 61558-2-6

Country of Origin

Turkey

Stock information temporarily unavailable.

P.O.A.

Legrand 1000VA Transformer, 12 → 24V, IEC 61558-2-6

P.O.A.

Legrand 1000VA Transformer, 12 → 24V, IEC 61558-2-6
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Legrand

Primary Voltage Rating

230 → 400V

Secondary Voltage Rating

12 → 24V

Power Rating

1000VA

Dimensions

220 x 222 x 170mm

Standards Met

IEC 61558-2-6

Country of Origin

Turkey