Technical documents
Specifications
Brand
LegrandPrimary Voltage Rating
215V ac, 230V ac, 245V ac, 385V ac, 400V ac, 415V ac
Secondary Voltage Rating
24V ac
Power Rating
40VA
Mounting Type
DIN Rail
Number of Outputs
2
Width
94mm
Depth
78mm
Dimensions
113 x 94 x 78mm
Maximum Temperature
+50°C
Weight
1.2kg
Country of Origin
France
Product details
Control Transformers
Safety isolating transformer single phase
DIN rail mount (up to 250VA) or Surface mount with screws (400VA & above)
Terminals with finger protection IP2x or xxB up to 400VA
New design provides interference filter between windings
Clear laser engraved markings
Suitable for maximum 50°C ambient, without de-rating
Supplied with
0V/earth connection link
Standards
IEC 61-558-2-2 and 2-4 or 2-6
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
LegrandPrimary Voltage Rating
215V ac, 230V ac, 245V ac, 385V ac, 400V ac, 415V ac
Secondary Voltage Rating
24V ac
Power Rating
40VA
Mounting Type
DIN Rail
Number of Outputs
2
Width
94mm
Depth
78mm
Dimensions
113 x 94 x 78mm
Maximum Temperature
+50°C
Weight
1.2kg
Country of Origin
France
Product details
Control Transformers
Safety isolating transformer single phase
DIN rail mount (up to 250VA) or Surface mount with screws (400VA & above)
Terminals with finger protection IP2x or xxB up to 400VA
New design provides interference filter between windings
Clear laser engraved markings
Suitable for maximum 50°C ambient, without de-rating
Supplied with
0V/earth connection link
Standards
IEC 61-558-2-2 and 2-4 or 2-6