Legrand 40VA DIN Rail Transformer, 230V ac, 400V ac Primary, 115 → 230V Secondary

RS Stock No.: 535-7783Brand: LegrandManufacturers Part No.: 0 442 61
brand-logo
View all in DIN Rail Transformers

Technical documents

Specifications

Brand

Legrand

Primary Voltage Rating

230V ac, 400V ac

Secondary Voltage Rating

115 → 230V

Power Rating

40VA

Mounting Type

DIN Rail

Length

113mm

Width

94mm

Depth

78mm

Dimensions

113 x 94 x 78mm

Maximum Temperature

+50°C

Weight

1.2kg

Country of Origin

France

Product details

Control Transformers

Safety isolating transformer single phase
DIN rail mount (up to 250VA) or Surface mount with screws (400VA & above)
Terminals with finger protection IP2x or xxB up to 400VA
New design provides interference filter between windings
Clear laser engraved markings
Suitable for maximum 50°C ambient, without de-rating

Supplied with

0V/earth connection link

Standards

IEC 61-558-2-2 and 2-4 or 2-6

Stock information temporarily unavailable.

P.O.A.

Legrand 40VA DIN Rail Transformer, 230V ac, 400V ac Primary, 115 → 230V Secondary

P.O.A.

Legrand 40VA DIN Rail Transformer, 230V ac, 400V ac Primary, 115 → 230V Secondary
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Brand

Legrand

Primary Voltage Rating

230V ac, 400V ac

Secondary Voltage Rating

115 → 230V

Power Rating

40VA

Mounting Type

DIN Rail

Length

113mm

Width

94mm

Depth

78mm

Dimensions

113 x 94 x 78mm

Maximum Temperature

+50°C

Weight

1.2kg

Country of Origin

France

Product details

Control Transformers

Safety isolating transformer single phase
DIN rail mount (up to 250VA) or Surface mount with screws (400VA & above)
Terminals with finger protection IP2x or xxB up to 400VA
New design provides interference filter between windings
Clear laser engraved markings
Suitable for maximum 50°C ambient, without de-rating

Supplied with

0V/earth connection link

Standards

IEC 61-558-2-2 and 2-4 or 2-6