Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Legrand 250VA DIN Rail Transformer, 215V ac, 230V ac, 245V ac, 385V ac, 400V ac, 415V ac Primary, 115V ac Secondary

RS Stock No.: 535-7828Brand: LegrandManufacturers Part No.: 0 442 65
brand-logo
View all in DIN Rail Transformers

Technical documents

Specifications

Brand

Legrand

Primary Voltage Rating

215V ac, 230V ac, 245V ac, 385V ac, 400V ac, 415V ac

Secondary Voltage Rating

115V ac

Power Rating

250VA

Mounting Type

DIN Rail

Length

115mm

Width

106mm

Depth

123mm

Dimensions

115 x 106 x 123mm

Maximum Temperature

+50°C

Weight

3.8kg

Country of Origin

France

Product details

Control Transformers

Safety isolating transformer single phase
DIN rail mount (up to 250VA) or Surface mount with screws (400VA & above)
Terminals with finger protection IP2x or xxB up to 400VA
New design provides interference filter between windings
Clear laser engraved markings
Suitable for maximum 50°C ambient, without de-rating

Supplied with

0V/earth connection link

Standards

IEC 61-558-2-2 and 2-4 or 2-6

Stock information temporarily unavailable.

P.O.A.

Legrand 250VA DIN Rail Transformer, 215V ac, 230V ac, 245V ac, 385V ac, 400V ac, 415V ac Primary, 115V ac Secondary

P.O.A.

Legrand 250VA DIN Rail Transformer, 215V ac, 230V ac, 245V ac, 385V ac, 400V ac, 415V ac Primary, 115V ac Secondary
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Brand

Legrand

Primary Voltage Rating

215V ac, 230V ac, 245V ac, 385V ac, 400V ac, 415V ac

Secondary Voltage Rating

115V ac

Power Rating

250VA

Mounting Type

DIN Rail

Length

115mm

Width

106mm

Depth

123mm

Dimensions

115 x 106 x 123mm

Maximum Temperature

+50°C

Weight

3.8kg

Country of Origin

France

Product details

Control Transformers

Safety isolating transformer single phase
DIN rail mount (up to 250VA) or Surface mount with screws (400VA & above)
Terminals with finger protection IP2x or xxB up to 400VA
New design provides interference filter between windings
Clear laser engraved markings
Suitable for maximum 50°C ambient, without de-rating

Supplied with

0V/earth connection link

Standards

IEC 61-558-2-2 and 2-4 or 2-6