Legrand Linear DIN Rail Power Supply, 230V ac ac Input, 24V dc dc Output, 2.5A Output, 60W

RS Stock No.: 482-3065Brand: LegrandManufacturers Part No.: 0 470 22
brand-logo
View all in DIN Rail Power Supplies

Technical documents

Specifications

Brand

Legrand

Type

Linear

Electrical Phase

1

AC or DC Input Voltage

ac

Input Voltage

230 V ac → 400V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

2.5A

Power Rating

60W

Dimensions

121 x 93 x 105mm

Depth

105mm

Width

93mm

Height

93mm

Minimum Temperature

-10°C

Mounting Type

DIN Rail Mount

Ripple And Noise

±3%

Maximum Temperature

+60°C

Country of Origin

France

Product details

12 to 360W Linear, Filtered 0470 Series

230-400Vac input voltage
Input voltage adjustment taps:±15V
Safety isolating transformer with electrostatic screen
4510V input/output isolation
Integral output protection fuse provided
Twin output terminals for ease of connection
Green output LED
Easy to read - laser engraved label with international conformity symbols
Supplied with a connection link for quick connection between terminals and earth up to 15A
High quality manufacturing and testing conforming to IEC/EN 61 558-2-6, UL60950 (up to10A), CAN/CSA -C22.22 No.60 950.00.
Compatible with EN 61 131-2, EN 60 204 and EN 60 439-1 apparatus

Stock information temporarily unavailable.

P.O.A.

Legrand Linear DIN Rail Power Supply, 230V ac ac Input, 24V dc dc Output, 2.5A Output, 60W

P.O.A.

Legrand Linear DIN Rail Power Supply, 230V ac ac Input, 24V dc dc Output, 2.5A Output, 60W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

Legrand

Type

Linear

Electrical Phase

1

AC or DC Input Voltage

ac

Input Voltage

230 V ac → 400V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

2.5A

Power Rating

60W

Dimensions

121 x 93 x 105mm

Depth

105mm

Width

93mm

Height

93mm

Minimum Temperature

-10°C

Mounting Type

DIN Rail Mount

Ripple And Noise

±3%

Maximum Temperature

+60°C

Country of Origin

France

Product details

12 to 360W Linear, Filtered 0470 Series

230-400Vac input voltage
Input voltage adjustment taps:±15V
Safety isolating transformer with electrostatic screen
4510V input/output isolation
Integral output protection fuse provided
Twin output terminals for ease of connection
Green output LED
Easy to read - laser engraved label with international conformity symbols
Supplied with a connection link for quick connection between terminals and earth up to 15A
High quality manufacturing and testing conforming to IEC/EN 61 558-2-6, UL60950 (up to10A), CAN/CSA -C22.22 No.60 950.00.
Compatible with EN 61 131-2, EN 60 204 and EN 60 439-1 apparatus