Legrand 3m 3 Socket Type E - French Extension Lead

RS Stock No.: 145-8331Brand: LegrandManufacturers Part No.: 0 500 35
brand-logo

Technical documents

Specifications

Brand

Legrand

Product Type

Extension Socket

Cable Length

3m

Number of Sockets

3

Socket Type

Type E - French

Corded

Yes

Current Rating Unwound

16A

Colour

Black

Cross Sectional Area

1,5 mm²

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Legrand 3m 3 Socket Type E - French Extension Lead

P.O.A.

Legrand 3m 3 Socket Type E - French Extension Lead
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Legrand

Product Type

Extension Socket

Cable Length

3m

Number of Sockets

3

Socket Type

Type E - French

Corded

Yes

Current Rating Unwound

16A

Colour

Black

Cross Sectional Area

1,5 mm²

Country of Origin

France