Technical documents
Specifications
Brand
LegrandProduct Type
Trailing Socket
Number of Sockets
4
Mains Plug Type
Type E - French
Socket Type
Type E - French
Corded
No
Voltage Rating
250 V ac
Current Rating Unwound
16A
Surge Protection
No
RCD Protected
No
Colour
Black
Switchable
Yes
Power Indicator
Yes
Sheath Colour
Black
Country of Origin
France
Product details
Rubber Multi-Socket Units
Units of 4 x 2 P + T sockets 10 // 16 amperes for plugs with 4 and 4.8 mm pins with carry handle.
Available with and without double-pole switch with indicator light.
Each socket is protected by a shielding cover.
Requires a 3-conductor connection cable.
Ideal for applications in difficult environments.
Supplied without lead.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LegrandProduct Type
Trailing Socket
Number of Sockets
4
Mains Plug Type
Type E - French
Socket Type
Type E - French
Corded
No
Voltage Rating
250 V ac
Current Rating Unwound
16A
Surge Protection
No
RCD Protected
No
Colour
Black
Switchable
Yes
Power Indicator
Yes
Sheath Colour
Black
Country of Origin
France
Product details
Rubber Multi-Socket Units
Units of 4 x 2 P + T sockets 10 // 16 amperes for plugs with 4 and 4.8 mm pins with carry handle.
Available with and without double-pole switch with indicator light.
Each socket is protected by a shielding cover.
Requires a 3-conductor connection cable.
Ideal for applications in difficult environments.
Supplied without lead.