Legrand 4 Socket Type E - French Trailing Socket, 250 V ac

RS Stock No.: 344-3927Brand: LegrandManufacturers Part No.: 0 505 53
brand-logo

Technical documents

Specifications

Brand

Legrand

Product Type

Trailing Socket

Number of Sockets

4

Mains Plug Type

Type E - French

Socket Type

Type E - French

Corded

No

Voltage Rating

250 V ac

Current Rating Unwound

16A

Current Rating (Unwound)

16A

Surge Protection

No

RCD Protected

No

Colour

Black

Switchable

Yes

Power Indicator

No

Sheath Colour

Black

Width

68 mm

Country of Origin

France

Product details

Rubber Multi-Socket Units

Units of 4 x 2 P + T sockets 10 // 16 amperes for plugs with 4 and 4.8 mm pins with carry handle.
Available with and without double-pole switch with indicator light.
Each socket is protected by a shielding cover.
Requires a 3-conductor connection cable.
Ideal for applications in difficult environments.
Supplied without lead.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Legrand 4 Socket Type E - French Trailing Socket, 250 V ac

P.O.A.

Legrand 4 Socket Type E - French Trailing Socket, 250 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Legrand

Product Type

Trailing Socket

Number of Sockets

4

Mains Plug Type

Type E - French

Socket Type

Type E - French

Corded

No

Voltage Rating

250 V ac

Current Rating Unwound

16A

Current Rating (Unwound)

16A

Surge Protection

No

RCD Protected

No

Colour

Black

Switchable

Yes

Power Indicator

No

Sheath Colour

Black

Width

68 mm

Country of Origin

France

Product details

Rubber Multi-Socket Units

Units of 4 x 2 P + T sockets 10 // 16 amperes for plugs with 4 and 4.8 mm pins with carry handle.
Available with and without double-pole switch with indicator light.
Each socket is protected by a shielding cover.
Requires a 3-conductor connection cable.
Ideal for applications in difficult environments.
Supplied without lead.

You may be interested in