Legrand Europe Mains Connector, 16A Black, Cable Mount Rubber Screw, 250 V

RS Stock No.: 250-0962Brand: LegrandManufacturers Part No.: 0 505 75
brand-logo
View all in Mains Plugs

Technical documents

Specifications

Brand

Legrand

Plug/Socket

Socket

Country

Europe

Current Rating

16A

Mounting Type

Cable Mount

Number of USB Sockets

0

Mains Socket Type

Type E - French

Voltage Rating

250 V

Pole Format

2P+E

Colour

Black

Gender

Female

Body Material

Rubber

Termination Method

Screw

Country of Origin

France

Product details

Rubber socket

2 P + T mains socket for fitting on round cable.
For supply of Class I equipment.

Approvals

NF USE

Stock information temporarily unavailable.

P.O.A.

Legrand Europe Mains Connector, 16A Black, Cable Mount Rubber Screw, 250 V

P.O.A.

Legrand Europe Mains Connector, 16A Black, Cable Mount Rubber Screw, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Legrand

Plug/Socket

Socket

Country

Europe

Current Rating

16A

Mounting Type

Cable Mount

Number of USB Sockets

0

Mains Socket Type

Type E - French

Voltage Rating

250 V

Pole Format

2P+E

Colour

Black

Gender

Female

Body Material

Rubber

Termination Method

Screw

Country of Origin

France

Product details

Rubber socket

2 P + T mains socket for fitting on round cable.
For supply of Class I equipment.

Approvals

NF USE