Legrand Right Angle Switchable IP44, IP55 Industrial Interlock Socket 2P+E, 16A, 250 V

RS Stock No.: 212-2354Brand: LegrandManufacturers Part No.: 0 520 02
brand-logo
View all in Industrial Interlocks

Technical documents

Specifications

Brand

Legrand

Plug/Socket

Socket

Pole Format

2P+E

Switchable

Yes

Colour

Blue

IP Rating

IP44, IP55

Voltage Rating

250 V

Current Rating

16A

Body Orientation

Right Angle

Dimensions

115 x 115 x 132mm

Body Material

Polymer

Depth

132mm

Length

115mm

Width

115mm

P.O.A.

Legrand Right Angle Switchable IP44, IP55 Industrial Interlock Socket 2P+E, 16A, 250 V

P.O.A.

Legrand Right Angle Switchable IP44, IP55 Industrial Interlock Socket 2P+E, 16A, 250 V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4P.O.A.
5+P.O.A.

Technical documents

Specifications

Brand

Legrand

Plug/Socket

Socket

Pole Format

2P+E

Switchable

Yes

Colour

Blue

IP Rating

IP44, IP55

Voltage Rating

250 V

Current Rating

16A

Body Orientation

Right Angle

Dimensions

115 x 115 x 132mm

Body Material

Polymer

Depth

132mm

Length

115mm

Width

115mm