Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Legrand, Hypra IP67 Red 3P+E Socket Socket, Rated At 32A, 440 V No

RS Stock No.: 266-1086Brand: LegrandManufacturers Part No.: 0 529 26
brand-logo
View all in Industrial Power Connectors

Technical documents

Specifications

Brand

Legrand

Current Rating

32A

Plug/Socket

Socket

Pole Format

3P+E

Voltage Rating

440 V

Gender

Female

IP Rating

IP67

Series

Hypra

Colour

Red

Phase Inverter

No

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Legrand, Hypra IP67 Red 3P+E Socket Socket, Rated At 32A, 440 V No

P.O.A.

Legrand, Hypra IP67 Red 3P+E Socket Socket, Rated At 32A, 440 V No
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Legrand

Current Rating

32A

Plug/Socket

Socket

Pole Format

3P+E

Voltage Rating

440 V

Gender

Female

IP Rating

IP67

Series

Hypra

Colour

Red

Phase Inverter

No

Country of Origin

France