Legrand Plexo Grey 1 Gang Plug Socket, 32A, Type E - French, Outdoor Use

RS Stock No.: 705-5565Brand: LegrandManufacturers Part No.: 0 558 72
brand-logo
View all in Plug Sockets

Technical documents

Specifications

Brand

Legrand

Number of Gangs

1

Colour

Grey

Switched

No

Socket Type

Type E - French

Indoor or Outdoor Use

Outdoor

Mounting Style

Surface Mount

Current Rating

32A

Voltage Rating

230 V

Material

Plastic

Overall Height

119mm

Overall Width

96mm

Series

Plexo

International Protection Rating

IP44

Earth Terminal

Yes

Colour Family

Grey

Country of Origin

France

Product details

Plexo Surface-Mounted Complete Sockets and Switches

Supplied complete with 2 ends.
Surface mounted
Automatic terminal connection.

Legrand - Plexo IP55 Range

Stock information temporarily unavailable.

P.O.A.

Legrand Plexo Grey 1 Gang Plug Socket, 32A, Type E - French, Outdoor Use

P.O.A.

Legrand Plexo Grey 1 Gang Plug Socket, 32A, Type E - French, Outdoor Use
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Legrand

Number of Gangs

1

Colour

Grey

Switched

No

Socket Type

Type E - French

Indoor or Outdoor Use

Outdoor

Mounting Style

Surface Mount

Current Rating

32A

Voltage Rating

230 V

Material

Plastic

Overall Height

119mm

Overall Width

96mm

Series

Plexo

International Protection Rating

IP44

Earth Terminal

Yes

Colour Family

Grey

Country of Origin

France

Product details

Plexo Surface-Mounted Complete Sockets and Switches

Supplied complete with 2 ends.
Surface mounted
Automatic terminal connection.

Legrand - Plexo IP55 Range