Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Legrand, P17 IP44 Red 3P + N + E Industrial Power Plug, Rated At 16A, 415 V,With Phase Inverter

RS Stock No.: 266-3527Brand: LegrandManufacturers Part No.: 0 574 41
brand-logo
View all in Industrial Power Connectors

Technical documents

Specifications

Brand

Legrand

Current Rating

16A

Plug/Socket

Plug

Pole Format

3P + N + E

Voltage Rating

415 V

Gender

Male

IP Rating

IP44

Series

P17

Colour

Red

Phase Inverter

Yes

Country of Origin

Austria

Stock information temporarily unavailable.

P.O.A.

Legrand, P17 IP44 Red 3P + N + E Industrial Power Plug, Rated At 16A, 415 V,With Phase Inverter

P.O.A.

Legrand, P17 IP44 Red 3P + N + E Industrial Power Plug, Rated At 16A, 415 V,With Phase Inverter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Legrand

Current Rating

16A

Plug/Socket

Plug

Pole Format

3P + N + E

Voltage Rating

415 V

Gender

Male

IP Rating

IP44

Series

P17

Colour

Red

Phase Inverter

Yes

Country of Origin

Austria