Legrand Incandescent Clear Bulb, E10 12 V dc

RS Stock No.: 520-103Brand: LegrandManufacturers Part No.: 0 609 28
brand-logo
View all in Sounder & Beacon Accessories

Technical documents

Specifications

Brand

Legrand

Accessory Type

Bulb

Colour

Clear

Bulb Type

Incandescent

Lamp Base

E10

Current Rating

250 mA

Voltage Rating

12 V dc

Country of Origin

France

Product details

Bulbs For Standalone Units

Exit Routes & Route Guides

There are two basic types of emergency lighting luminaires - maintained and non-maintained.,Maintained,These luminaires have the advantage of being able to be switched between the maintained function (lamp illuminated at all times) and non-maintained (lamp off until power supply fails), making them ideal for applications such as corridors, workshops and permanently illuminated emergency exit signs.The maintained luminaires also have the facility of being switched in banks of up to ten units.,Non-maintained,These luminaires are only illuminated on a failure of the mains supply. Ideal for emergency exits, switchrooms and storage areas.

Stock information temporarily unavailable.

P.O.A.

Legrand Incandescent Clear Bulb, E10 12 V dc

P.O.A.

Legrand Incandescent Clear Bulb, E10 12 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Legrand

Accessory Type

Bulb

Colour

Clear

Bulb Type

Incandescent

Lamp Base

E10

Current Rating

250 mA

Voltage Rating

12 V dc

Country of Origin

France

Product details

Bulbs For Standalone Units

Exit Routes & Route Guides

There are two basic types of emergency lighting luminaires - maintained and non-maintained.,Maintained,These luminaires have the advantage of being able to be switched between the maintained function (lamp illuminated at all times) and non-maintained (lamp off until power supply fails), making them ideal for applications such as corridors, workshops and permanently illuminated emergency exit signs.The maintained luminaires also have the facility of being switched in banks of up to ten units.,Non-maintained,These luminaires are only illuminated on a failure of the mains supply. Ideal for emergency exits, switchrooms and storage areas.