Technical documents
Specifications
Brand
LegrandLight Switch Type
Rocker Light Switch
IP Rating
IP20
Number of Poles
2
Current Rating
6A
Colour
Grey
Material
Thermoplastic
Series
Celiane
Voltage Rating
250V
Height
45.1mm
Depth
31.2mm
Width
45.1mm
Country of Origin
France
Product details
Céliane Mechanisms and Cover Plates - Switches
Lighting control mechanisms for fitting to Céliane plates.
Different types of covers can be fitted to the same mechanism in order to change the function.
Option of illuminating the switches and push-buttons using bulbs and indicator lights ordered separately: 1st stock number 189-475 .
Legrand - Céliane range
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LegrandLight Switch Type
Rocker Light Switch
IP Rating
IP20
Number of Poles
2
Current Rating
6A
Colour
Grey
Material
Thermoplastic
Series
Celiane
Voltage Rating
250V
Height
45.1mm
Depth
31.2mm
Width
45.1mm
Country of Origin
France
Product details
Céliane Mechanisms and Cover Plates - Switches
Lighting control mechanisms for fitting to Céliane plates.
Different types of covers can be fitted to the same mechanism in order to change the function.
Option of illuminating the switches and push-buttons using bulbs and indicator lights ordered separately: 1st stock number 189-475 .