Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Legrand Grey Outdoor Light Switch, 2 Way, Plexo

RS Stock No.: 190-138Brand: LegrandManufacturers Part No.: 0 695 11
brand-logo
View all in Light Switches

Technical documents

Specifications

Brand

Legrand

Light Switch Type

Outdoor Light Switch

Number of Ways

2

IP Rating

IP55

Current Rating

10A

Colour

Grey

Mount Type

Surface

Series

Plexo

Voltage Rating

250V

Depth

57mm

Width

80mm

Length

84mm

Standards Met

VDE

Country of Origin

France

Product details

Plexo Light Control Mechanisms

Legrand Plexo series lighting switches are designed to be installed in surface-mounted boxes or in a Plexo support frame for recessed installation.

Mechanisms supplied with bezels.
Mechanisms can be flush or surface-mounted with housings and supports.
Automatic terminal connection.

Legrand - Plexo IP55 Range

Stock information temporarily unavailable.

P.O.A.

Legrand Grey Outdoor Light Switch, 2 Way, Plexo

P.O.A.

Legrand Grey Outdoor Light Switch, 2 Way, Plexo
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Legrand

Light Switch Type

Outdoor Light Switch

Number of Ways

2

IP Rating

IP55

Current Rating

10A

Colour

Grey

Mount Type

Surface

Series

Plexo

Voltage Rating

250V

Depth

57mm

Width

80mm

Length

84mm

Standards Met

VDE

Country of Origin

France

Product details

Plexo Light Control Mechanisms

Legrand Plexo series lighting switches are designed to be installed in surface-mounted boxes or in a Plexo support frame for recessed installation.

Mechanisms supplied with bezels.
Mechanisms can be flush or surface-mounted with housings and supports.
Automatic terminal connection.

Legrand - Plexo IP55 Range