Technical documents
Specifications
Brand
LegrandNumber of Gangs
1
Colour
Black
Switched
No
Socket Type
Type E - French
Indoor or Outdoor Use
Outdoor
Mounting Style
Surface Mount
Current Rating
16A
Voltage Rating
230 V
Overall Height
64mm
Overall Width
64mm
International Protection Rating
IP55
Series
Plexo
Earth Terminal
Yes
Fixing Standard
NF
Colour Family
Grey
Country of Origin
France
Product details
Plexo Modular Power Sockets
Mechanisms can be flush or surface-mounted with housings and supports.
Legrand - Plexo IP55 Range
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
LegrandNumber of Gangs
1
Colour
Black
Switched
No
Socket Type
Type E - French
Indoor or Outdoor Use
Outdoor
Mounting Style
Surface Mount
Current Rating
16A
Voltage Rating
230 V
Overall Height
64mm
Overall Width
64mm
International Protection Rating
IP55
Series
Plexo
Earth Terminal
Yes
Fixing Standard
NF
Colour Family
Grey
Country of Origin
France
Product details
Plexo Modular Power Sockets
Mechanisms can be flush or surface-mounted with housings and supports.
