Technical documents
Specifications
Brand
LegrandLight Switch Type
Outdoor Light Switch
Number of Ways
2
IP Rating
IP55
Current Rating
10A
Colour
Grey
Mount Type
Surface
Series
Plexo
Voltage Rating
250V
Depth
57mm
Width
80mm
Length
84mm
Standards Met
VDE
Country of Origin
France
Product details
Plexo Surface-Mounted Complete Sockets and Switches
Supplied complete with 2 ends.
Surface mounted
Automatic terminal connection.
Legrand - Plexo IP55 Range
Stock information temporarily unavailable.
P.O.A.
Legrand Grey Outdoor Light Switch, 2 Way, Plexo
1
P.O.A.
Legrand Grey Outdoor Light Switch, 2 Way, Plexo
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LegrandLight Switch Type
Outdoor Light Switch
Number of Ways
2
IP Rating
IP55
Current Rating
10A
Colour
Grey
Mount Type
Surface
Series
Plexo
Voltage Rating
250V
Depth
57mm
Width
80mm
Length
84mm
Standards Met
VDE
Country of Origin
France
Product details
Plexo Surface-Mounted Complete Sockets and Switches
Supplied complete with 2 ends.
Surface mounted
Automatic terminal connection.