Legrand Grey Outdoor Light Switch, Plexo

RS Stock No.: 190-431Brand: LegrandManufacturers Part No.: 0 697 20
brand-logo
View all in Light Switches

Technical documents

Specifications

Brand

Legrand

Light Switch Type

Outdoor Light Switch

IP Rating

IP55

Current Rating

10A

Mount Type

Surface

Colour

Grey

Series

Plexo

Voltage Rating

250V

Depth

57mm

Width

80mm

Standards Met

VDE

Length

84mm

Country of Origin

France

Product details

Plexo Surface-Mounted Complete Sockets and Switches

Supplied complete with 2 ends.
Surface mounted
Automatic terminal connection.

Legrand - Plexo IP55 Range

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Legrand Grey Outdoor Light Switch, Plexo

P.O.A.

Legrand Grey Outdoor Light Switch, Plexo
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Legrand

Light Switch Type

Outdoor Light Switch

IP Rating

IP55

Current Rating

10A

Mount Type

Surface

Colour

Grey

Series

Plexo

Voltage Rating

250V

Depth

57mm

Width

80mm

Standards Met

VDE

Length

84mm

Country of Origin

France

Product details

Plexo Surface-Mounted Complete Sockets and Switches

Supplied complete with 2 ends.
Surface mounted
Automatic terminal connection.

Legrand - Plexo IP55 Range

You may be interested in