Technical documents
Specifications
Brand
LegrandSwitch Operation
Momentary
Mounting Type
Wall Mount
Push Button Colour
Grey
Contact Configuration
SPST
Voltage Rating
250V
Push Button Style
Square
IP Rating
IP55
Contact Current Rating
10 A @ 250 V
Manufacturer Part No.
0 697 23
Country of Origin
France
Product details
Plexo Surface-Mounted Complete Sockets and Switches
Supplied complete with 2 ends.
Surface mounted
Automatic terminal connection.
Legrand - Plexo IP55 Range
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LegrandSwitch Operation
Momentary
Mounting Type
Wall Mount
Push Button Colour
Grey
Contact Configuration
SPST
Voltage Rating
250V
Push Button Style
Square
IP Rating
IP55
Contact Current Rating
10 A @ 250 V
Manufacturer Part No.
0 697 23
Country of Origin
France
Product details
Plexo Surface-Mounted Complete Sockets and Switches
Supplied complete with 2 ends.
Surface mounted
Automatic terminal connection.