Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Legrand Plexo Grey 1 Gang Plug Socket, 16A, Type E - French, Outdoor Use

RS Stock No.: 189-633Brand: LegrandManufacturers Part No.: 0 697 31
brand-logo
View all in Plug Sockets

Technical documents

Specifications

Brand

Legrand

Number of Gangs

1

Colour

Grey

Switched

No

Socket Type

Type E - French

Indoor or Outdoor Use

Outdoor

Mounting Style

Surface Mount

Current Rating

16A

Voltage Rating

230 V

Material

ABS

Minimum Box Depth

20mm

Overall Height

80mm

Overall Width

80mm

Series

Plexo

International Protection Rating

IP55

Earth Terminal

Yes

Fixing Standard

NF

Colour Family

Grey

Faceplate Mounting Type

Screwed

Country of Origin

France

Product details

Plexo Surface-Mounted Complete Sockets and Switches

Supplied complete with 2 ends.
Surface mounted
Automatic terminal connection.

Legrand - Plexo IP55 Range

Stock information temporarily unavailable.

P.O.A.

Legrand Plexo Grey 1 Gang Plug Socket, 16A, Type E - French, Outdoor Use

P.O.A.

Legrand Plexo Grey 1 Gang Plug Socket, 16A, Type E - French, Outdoor Use
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Legrand

Number of Gangs

1

Colour

Grey

Switched

No

Socket Type

Type E - French

Indoor or Outdoor Use

Outdoor

Mounting Style

Surface Mount

Current Rating

16A

Voltage Rating

230 V

Material

ABS

Minimum Box Depth

20mm

Overall Height

80mm

Overall Width

80mm

Series

Plexo

International Protection Rating

IP55

Earth Terminal

Yes

Fixing Standard

NF

Colour Family

Grey

Faceplate Mounting Type

Screwed

Country of Origin

France

Product details

Plexo Surface-Mounted Complete Sockets and Switches

Supplied complete with 2 ends.
Surface mounted
Automatic terminal connection.

Legrand - Plexo IP55 Range